ABB Latching Relay

RS Stock No.: 456-8932Brand: ABBManufacturers Part No.: 2CSM111000R0201 - E251-230
brand-logo
View all in Signal Relays

Technical documents

Specifications

Brand

ABB

Board Level Components

Y

Country of Origin

Germany

Product details

E 250 surge switches

E 257C10-230: Input for central On / Off

E 250 surge switches
E 257C10-230: Input for central On / Off
E 250 Series surge switches are electromechanical switching devices that are activated with a relatively low current draw. This enables consumers in 1- or 3 phase distributions to be connected. In the event of a power failure, the last switching position is retained.
The surge switches can be activated by hand locally using the slide switch

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Latching Relay

P.O.A.

ABB Latching Relay
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Board Level Components

Y

Country of Origin

Germany

Product details

E 250 surge switches

E 257C10-230: Input for central On / Off

E 250 surge switches
E 257C10-230: Input for central On / Off
E 250 Series surge switches are electromechanical switching devices that are activated with a relatively low current draw. This enables consumers in 1- or 3 phase distributions to be connected. In the event of a power failure, the last switching position is retained.
The surge switches can be activated by hand locally using the slide switch

Schneider Electric Modular Contactors

Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.