Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
2CT
Mount Type
DIN Rail
Impulse Discharge Current
20kA
IP Rating
IP20
Length
90mm
Depth
66mm
Standards/Approvals
UL
Width
54mm
Country of Origin
Germany
Product Details
The ABB Surge Protective Device is designed to safeguard solar power systems against transient overvoltages, such as those caused by lightning strikes. Its robust design ensures maximum reliability with a voltage rating of DC 1000 V and an impressive short-circuit breaking capacity of 10 kA. This device is not only efficient but also VITAL for enhancing the longevity and performance of solar installations, making it an essential component for protecting sensitive equipment. With multiple protection poles and a user-friendly plug-in version, the OVR PV T2 offers superior operational safety and ease of maintenance, ensuring peace of mind for both installers and system operators.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
2CT
Mount Type
DIN Rail
Impulse Discharge Current
20kA
IP Rating
IP20
Length
90mm
Depth
66mm
Standards/Approvals
UL
Width
54mm
Country of Origin
Germany
Product Details
The ABB Surge Protective Device is designed to safeguard solar power systems against transient overvoltages, such as those caused by lightning strikes. Its robust design ensures maximum reliability with a voltage rating of DC 1000 V and an impressive short-circuit breaking capacity of 10 kA. This device is not only efficient but also VITAL for enhancing the longevity and performance of solar installations, making it an essential component for protecting sensitive equipment. With multiple protection poles and a user-friendly plug-in version, the OVR PV T2 offers superior operational safety and ease of maintenance, ensuring peace of mind for both installers and system operators.