Technical documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
2CT
Electrical Phase
3
Mount Type
DIN Rail
Impulse Discharge Current
25kA
Length
90mm
Depth
73mm
Standards/Approvals
UL
Width
144mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
ABB 3 Phase Surge Protection Device, DIN Rail
1
P.O.A.
ABB 3 Phase Surge Protection Device, DIN Rail
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
2CT
Electrical Phase
3
Mount Type
DIN Rail
Impulse Discharge Current
25kA
Length
90mm
Depth
73mm
Standards/Approvals
UL
Width
144mm
Country of Origin
Germany
