ABB Safety Two Hand Control Switch, JSTD20 Series

RS Stock No.: 861-4884Brand: ABBManufacturers Part No.: 2TLA020007R2100

Technical documents

Specifications

Brand

ABB

Series

JSTD20

Contact Configuration

SPDT

Housing Material

Steel

IP Rating

IP65

Length

490mm

Width

145mm

Depth

170mm

Dimensions

490 x 145 x 170mm

Country of Origin

Sweden

Product details

Two Hand Control Safeball JSTD1/JSTD25 Series

Safeball is a one hand device which can also be used in pair to create a two hand device. They can be mounted on a table or on aluminium profiles available from ABB Safety. In order to increase the grip and ergonomics, the Safeballs can be mounted on a flexible support or similar device.

JSTD1 is a single hand control device which can be used in a pair to create a two hand controller
JSTD25 is a prepared two hand safety control station which includes two JSTD1's
Complies to safety category 4
High protection class rating of IP65
High mechanical life of 106 cycles
Operation force of 2 N
Actuator travel of 1.3 ± 0.6 mm

Approvals

TUV, CE

Standards

EN 574, EN ISO 13849-1, EN ISO13850, EN 60947-1, EN 60947-5-1, EN 999, IEC 60529

Two Hand Control

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Safety Two Hand Control Switch, JSTD20 Series

P.O.A.

ABB Safety Two Hand Control Switch, JSTD20 Series
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Series

JSTD20

Contact Configuration

SPDT

Housing Material

Steel

IP Rating

IP65

Length

490mm

Width

145mm

Depth

170mm

Dimensions

490 x 145 x 170mm

Country of Origin

Sweden

Product details

Two Hand Control Safeball JSTD1/JSTD25 Series

Safeball is a one hand device which can also be used in pair to create a two hand device. They can be mounted on a table or on aluminium profiles available from ABB Safety. In order to increase the grip and ergonomics, the Safeballs can be mounted on a flexible support or similar device.

JSTD1 is a single hand control device which can be used in a pair to create a two hand controller
JSTD25 is a prepared two hand safety control station which includes two JSTD1's
Complies to safety category 4
High protection class rating of IP65
High mechanical life of 106 cycles
Operation force of 2 N
Actuator travel of 1.3 ± 0.6 mm

Approvals

TUV, CE

Standards

EN 574, EN ISO 13849-1, EN ISO13850, EN 60947-1, EN 60947-5-1, EN 999, IEC 60529

Two Hand Control