ABB FII Series Light Beam Sender & Receiver, 12 Beam(s), 10m Max Range

RS Stock No.: 861-4896Brand: ABBManufacturers Part No.: 2TLA020009R0600
brand-logo
View all in Light Detection and Ranging

Technical documents

Specifications

Brand

ABB

Series

FII

Component Type

Receiver, Sender

Maximum Scanning Distance

10m

Minimum Scanning Distance

0m

Safety Type

4

PL EN ISO 13849-1

e

Number Of Beams

12

Peak Wavelength

660nm

Maximum Response Time

5 ms

Terminal Type

M12 Connector

Dimensions

M18 x 61.6 mm

Product Length

61.6mm

Diameter

M18

Features

External Device Monitoring, Flexible Assembly, LED Indication, Muting, Single/Double Break Function, Time Reset

Application

Body

Country of Origin

Germany

Product details

ABB Safety Light Beams

The professional ABB safety light beams have a slender M18 size steel casing with M12 connector. These safety light beams have a scanning distance range from 0m to 10m. These safety light beams are designed for various applications such as conveyors and welding equipment.

Single Beam Safety Device

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB FII Series Light Beam Sender & Receiver, 12 Beam(s), 10m Max Range

P.O.A.

ABB FII Series Light Beam Sender & Receiver, 12 Beam(s), 10m Max Range
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Series

FII

Component Type

Receiver, Sender

Maximum Scanning Distance

10m

Minimum Scanning Distance

0m

Safety Type

4

PL EN ISO 13849-1

e

Number Of Beams

12

Peak Wavelength

660nm

Maximum Response Time

5 ms

Terminal Type

M12 Connector

Dimensions

M18 x 61.6 mm

Product Length

61.6mm

Diameter

M18

Features

External Device Monitoring, Flexible Assembly, LED Indication, Muting, Single/Double Break Function, Time Reset

Application

Body

Country of Origin

Germany

Product details

ABB Safety Light Beams

The professional ABB safety light beams have a slender M18 size steel casing with M12 connector. These safety light beams have a scanning distance range from 0m to 10m. These safety light beams are designed for various applications such as conveyors and welding equipment.

Single Beam Safety Device