ABB 2TLA020055R0100
Technical documents
Specifications
Brand
ABBEnd 1
5 Pin Female M12 x2
End 1 Number of Contacts
5
End 1 Number of Ports
2
End 1 Gender
Female
End 2
5 Pin Male M12
End 2 Number of Contacts
5
End 2 Number of Ports
1
End 2 Gender
Male
Country of Origin
China
Product details
M12 Y Connector
A professional range of M12 Y Connectors from ABB that offer the connection of 2 different safety or non-safety circuits in one cable. The series are available with an array of connectivity options and designed for use with Vital/Pluto safety devices.
ABB Safety Connectors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ABBEnd 1
5 Pin Female M12 x2
End 1 Number of Contacts
5
End 1 Number of Ports
2
End 1 Gender
Female
End 2
5 Pin Male M12
End 2 Number of Contacts
5
End 2 Number of Ports
1
End 2 Gender
Male
Country of Origin
China
Product details
M12 Y Connector
A professional range of M12 Y Connectors from ABB that offer the connection of 2 different safety or non-safety circuits in one cable. The series are available with an array of connectivity options and designed for use with Vital/Pluto safety devices.