ABB 2TLA020055R1000
Technical documents
Specifications
Brand
ABBNumber Of Contacts
5
Connector Size
M12
Plug/Socket
Socket
Termination Method
Screw
Contact Gender
Female
Mating Type
Screw On
Body Orientation
Straight
Series
2TLA
Country of Origin
China
Product details
M12 Screw Connectors
A professional range of M12, screw-on safety connectors from ABB that can be used with a cable diameter range from 2.5mm up to 6.5mm.
Male or Female Versions Available
5-pole and 8-pole Options Available
ABB Safety Connectors
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ABBNumber Of Contacts
5
Connector Size
M12
Plug/Socket
Socket
Termination Method
Screw
Contact Gender
Female
Mating Type
Screw On
Body Orientation
Straight
Series
2TLA
Country of Origin
China
Product details
M12 Screw Connectors
A professional range of M12, screw-on safety connectors from ABB that can be used with a cable diameter range from 2.5mm up to 6.5mm.
Male or Female Versions Available
5-pole and 8-pole Options Available