ABB Pluto AS-i v2 Series Safety Controller, 4 Safety Inputs, 4 Safety Outputs, 24 V dc

RS Stock No.: 861-4985Brand: ABBManufacturers Part No.: 2TLA020070R1100
brand-logo

Technical documents

Specifications

Brand

ABB

Range

Pluto

Series

AS-i v2

Number of I/O

12

Number of Safety Inputs

4

Number of Safety Outputs

4

Safety Category

4 EN 954-1, PLe/Cat.4 EN ISO 13849-1

Field Bus Communication Type

CAN Bus

Supply Voltage

24 V dc

Contact Current Rating

5.1 A

Contact Voltage Rating

24 V dc

IP Rating

IP20, IP40

Dimensions

45 x 84 x 118 mm

Depth

118mm

Length

45mm

Width

84mm

Country of Origin

Sweden

Product details

Pluto Safety PLC, Base Unit

Pluto from ABB is an "All-Master" safety PLC concept, which simplifies the design of safety systems and achieves the highest safety category 4 according to EN 954-1. All Pluto's are Master units and can see the other Pluto's inputs, outputs and global memories. This enables the Pluto to evaluate the information from the other Pluto's and then take decisions concerning its own safety devices. The Gateway units are available for several different bus systems, i.e. Profibus (733-4836), CanOpen (733-4830), Devicenet (733-4849) and Ethernet (733-4842). Of Pluto's inputs (the smallest unit has 16 I/O), thus can be configured as either inputs or outputs. In the Pluto family by ABB most modules have dual safety outputs - potential free or PNP types. In a two-wire bus system up to 32 Pluto units can be safely connected and communicate with a superior system via a Gateway or HMI displays. Therefore within a maximum extended system 1472 I/O's can be connected. Also all input components may be connected in series for even more complexity and optimisation.

Simple and easy programming facilities
Easy to configure and install
Up to 640 I/O's
Multiple Plutos can be connected on a bus (via using the IDFIX identifier) and then further interfaced with external networks by using a Gateway, typical example RS stock number (733-4842)
High safety level
Free software available
Programming over the bus
35 mm DIN rail mounting
The IDFIX (733-4824) is an identification circuit which allows multiple Plutos to be identified when connected on a bus system. This module is available to distribute a PLC program within a network of Pluto devices.
Tina adapters such as (733-2477) can be used to connect external safety monitoring equipment

Approvals

TUV, FS, CSA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Pluto AS-i v2 Series Safety Controller, 4 Safety Inputs, 4 Safety Outputs, 24 V dc

P.O.A.

ABB Pluto AS-i v2 Series Safety Controller, 4 Safety Inputs, 4 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Range

Pluto

Series

AS-i v2

Number of I/O

12

Number of Safety Inputs

4

Number of Safety Outputs

4

Safety Category

4 EN 954-1, PLe/Cat.4 EN ISO 13849-1

Field Bus Communication Type

CAN Bus

Supply Voltage

24 V dc

Contact Current Rating

5.1 A

Contact Voltage Rating

24 V dc

IP Rating

IP20, IP40

Dimensions

45 x 84 x 118 mm

Depth

118mm

Length

45mm

Width

84mm

Country of Origin

Sweden

Product details

Pluto Safety PLC, Base Unit

Pluto from ABB is an "All-Master" safety PLC concept, which simplifies the design of safety systems and achieves the highest safety category 4 according to EN 954-1. All Pluto's are Master units and can see the other Pluto's inputs, outputs and global memories. This enables the Pluto to evaluate the information from the other Pluto's and then take decisions concerning its own safety devices. The Gateway units are available for several different bus systems, i.e. Profibus (733-4836), CanOpen (733-4830), Devicenet (733-4849) and Ethernet (733-4842). Of Pluto's inputs (the smallest unit has 16 I/O), thus can be configured as either inputs or outputs. In the Pluto family by ABB most modules have dual safety outputs - potential free or PNP types. In a two-wire bus system up to 32 Pluto units can be safely connected and communicate with a superior system via a Gateway or HMI displays. Therefore within a maximum extended system 1472 I/O's can be connected. Also all input components may be connected in series for even more complexity and optimisation.

Simple and easy programming facilities
Easy to configure and install
Up to 640 I/O's
Multiple Plutos can be connected on a bus (via using the IDFIX identifier) and then further interfaced with external networks by using a Gateway, typical example RS stock number (733-4842)
High safety level
Free software available
Programming over the bus
35 mm DIN rail mounting
The IDFIX (733-4824) is an identification circuit which allows multiple Plutos to be identified when connected on a bus system. This module is available to distribute a PLC program within a network of Pluto devices.
Tina adapters such as (733-2477) can be used to connect external safety monitoring equipment

Approvals

TUV, FS, CSA