ABB Smile 12 EA Series Emergency Stop Push Button, Surface Mount, IP65

RS Stock No.: 861-5076Brand: ABBManufacturers Part No.: 2TLA030051R0000
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

ABB

Mounting Type

Surface Mount

Illuminated

No

Series

Smile 12 EA

IP Rating

IP65

Voltage Rating

24V dc

Depth

52mm

Width

40mm

Height

84mm

PRICED TO CLEAR

Yes

Push Button Material

Plastic

Bezel Material

Plastic

Country of Origin

Sweden

Product details

Smile Tina E-Stop for Vital/Pluto

Smile Tina from ABB is very easy to install, especially on aluminium extrusions. There are three different versions available, either with one or two M12 connections or cable. Two M12 connectors are used to enable the connection of E-stops in series, which is often used with dynamic safety circuits fulfilling safety category 4. On the top of the Smile Tina E-stop unit, an LED indicates the actual status according to the dynamic system. Smile Tina from ABB is intended for use in safety circuits in accordance with EN 60204-1.

LED indication
Housing material: Polyamide PA66, Macromelt, polybutylenterephthalate PBT, Polypropene PP, UL 94 V0
Operating temperature range: -10 → +55 °C
Protection class rating of IP65
Time delay t (in/out): t < 70 μs
Conforms to safety category 4
Actuator force (E-stop button): 22 +/- 4N
Actuator travel: ∼ 4 mm to latch
Connector: M12 5-pole male
Mechanical life: > 50,000 operations
Impact resistance (half sinusoidal): Max. 150 m/s2, pulse width 11 ms, 3-axis (as per EN IEC 60068-2-27)
Vibration resistance (half sinusoidal): Max. 50m/s2 at 10 Hz, 10 cycles, 3-axis (as per EN IEC 60068-2-6)

Approvals

CE, TUV

Standards

EN ISO 12100-1, EN ISO 12100-2, EN 60204-1, EN 954-1, EN ISO 13849-1, EN 62061, IEC 60947-5-1

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Smile 12 EA Series Emergency Stop Push Button, Surface Mount, IP65

P.O.A.

ABB Smile 12 EA Series Emergency Stop Push Button, Surface Mount, IP65
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Mounting Type

Surface Mount

Illuminated

No

Series

Smile 12 EA

IP Rating

IP65

Voltage Rating

24V dc

Depth

52mm

Width

40mm

Height

84mm

PRICED TO CLEAR

Yes

Push Button Material

Plastic

Bezel Material

Plastic

Country of Origin

Sweden

Product details

Smile Tina E-Stop for Vital/Pluto

Smile Tina from ABB is very easy to install, especially on aluminium extrusions. There are three different versions available, either with one or two M12 connections or cable. Two M12 connectors are used to enable the connection of E-stops in series, which is often used with dynamic safety circuits fulfilling safety category 4. On the top of the Smile Tina E-stop unit, an LED indicates the actual status according to the dynamic system. Smile Tina from ABB is intended for use in safety circuits in accordance with EN 60204-1.

LED indication
Housing material: Polyamide PA66, Macromelt, polybutylenterephthalate PBT, Polypropene PP, UL 94 V0
Operating temperature range: -10 → +55 °C
Protection class rating of IP65
Time delay t (in/out): t < 70 μs
Conforms to safety category 4
Actuator force (E-stop button): 22 +/- 4N
Actuator travel: ∼ 4 mm to latch
Connector: M12 5-pole male
Mechanical life: > 50,000 operations
Impact resistance (half sinusoidal): Max. 150 m/s2, pulse width 11 ms, 3-axis (as per EN IEC 60068-2-27)
Vibration resistance (half sinusoidal): Max. 50m/s2 at 10 Hz, 10 cycles, 3-axis (as per EN IEC 60068-2-6)

Approvals

CE, TUV

Standards

EN ISO 12100-1, EN ISO 12100-2, EN 60204-1, EN 954-1, EN ISO 13849-1, EN 62061, IEC 60947-5-1