ABB 2TLA Series Interlock Switch, 300V ac, Polyester Housing
Technical documents
Specifications
Brand
ABBSupply Voltage
300V ac
Housing Material
Polyester
Actuator Type
Magnetic
Auxiliary Contacts
2NC/1NO
Safety Category
4
Actuator Included
No
Switching Distance
6 mm
Series
2TLA
IP Rating
IP67
Hazardous Area Certification
ATEX
Depth
31.5mm
Width
31.1mm
Length
97mm
Country of Origin
France
Product details
ABB MKEY 1 Tongue Interlock Safety Switches
This professional ABB MKey 1 Series Compact Angle key interlock safety switch are designed. These switches have been designed in a slim plastic body making them suitable for applications where space is restricted.
Interlock Switch
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ABBSupply Voltage
300V ac
Housing Material
Polyester
Actuator Type
Magnetic
Auxiliary Contacts
2NC/1NO
Safety Category
4
Actuator Included
No
Switching Distance
6 mm
Series
2TLA
IP Rating
IP67
Hazardous Area Certification
ATEX
Depth
31.5mm
Width
31.1mm
Length
97mm
Country of Origin
France
Product details
ABB MKEY 1 Tongue Interlock Safety Switches
This professional ABB MKey 1 Series Compact Angle key interlock safety switch are designed. These switches have been designed in a slim plastic body making them suitable for applications where space is restricted.