ABB 2TLA Series Interlock Switch, Plastic Housing

RS Stock No.: 861-5408Brand: ABBManufacturers Part No.: 2TLA050040R0202
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

ABB

Housing Material

Plastic

Actuator Type

Magnetic

Actuator Included

Yes

Series

2TLA

IP Rating

IP67

Hazardous Area Certification

ATEX

Width

50.5mm

Depth

14mm

Length

37mm

Country of Origin

United Kingdom

Product details

ABB MKEY Accessories

A professional ABB accessories range to support the ABB MKEY switches.

Interlock Switch

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB 2TLA Series Interlock Switch, Plastic Housing

P.O.A.

ABB 2TLA Series Interlock Switch, Plastic Housing
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Housing Material

Plastic

Actuator Type

Magnetic

Actuator Included

Yes

Series

2TLA

IP Rating

IP67

Hazardous Area Certification

ATEX

Width

50.5mm

Depth

14mm

Length

37mm

Country of Origin

United Kingdom

Product details

ABB MKEY Accessories

A professional ABB accessories range to support the ABB MKEY switches.

Interlock Switch