ABB Star Delta Starter, Star Delta, 22 kW, 415 V, 3 Phase, IP65

RS Stock No.: 482-4125Brand: ABBManufacturers Part No.: 312EXE2S-OL
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

ABB

Power Rating

22 kW

Motor Starter Type

Star Delta

Voltage Rating

415 V

Phase

3

IP Rating

IP65

Overall Length

173mm

Enclosure

Yes

Overall Width

308mm

Overall Depth

213mm

Product details

E-Pack

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Star Delta Starter, Star Delta, 22 kW, 415 V, 3 Phase, IP65

P.O.A.

ABB Star Delta Starter, Star Delta, 22 kW, 415 V, 3 Phase, IP65
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ABB

Power Rating

22 kW

Motor Starter Type

Star Delta

Voltage Rating

415 V

Phase

3

IP Rating

IP65

Overall Length

173mm

Enclosure

Yes

Overall Width

308mm

Overall Depth

213mm

Product details

E-Pack

You may be interested in