ABB ABB LiYCY CY Control Cable, 28 Cores, 0.14 mm², Screened, 100m, Grey PVC Sheath, 26

RS Stock No.: 383-254Brand: ABBManufacturers Part No.: 37.0814.702
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

ABB

Series

ABB LiYCY

Number of Cores

28

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

American Wire Gauge

26

Outer Diameter

10.4mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

15 x D

Conductor Material

Copper

Voltage Rating

60 V

Earth Cable

Yes

Maximum Operating Temperature

+80°C

Conductor Resistance

131 Ω/km

Minimum Operating Temperature

-5°C

Core Strands

18/0.1 mm

Country of Origin

Germany

Product details

Core construction 18 x 0.10 mm (0.14 mm2)

Shielded LiYCY

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB ABB LiYCY CY Control Cable, 28 Cores, 0.14 mm², Screened, 100m, Grey PVC Sheath, 26

P.O.A.

ABB ABB LiYCY CY Control Cable, 28 Cores, 0.14 mm², Screened, 100m, Grey PVC Sheath, 26
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Series

ABB LiYCY

Number of Cores

28

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Length

100m

Sheath Colour

Grey

American Wire Gauge

26

Outer Diameter

10.4mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

15 x D

Conductor Material

Copper

Voltage Rating

60 V

Earth Cable

Yes

Maximum Operating Temperature

+80°C

Conductor Resistance

131 Ω/km

Minimum Operating Temperature

-5°C

Core Strands

18/0.1 mm

Country of Origin

Germany

Product details

Core construction 18 x 0.10 mm (0.14 mm2)

Shielded LiYCY