Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
7TC
Impulse Discharge Current
10kA
Depth
106mm
Length
60mm
Standards/Approvals
IEC 61643-21
Width
240mm
Country of Origin
United Kingdom
Product Details
The ABB Surge Protective Device is expertly designed to safeguard data networks against dangerous transient overvoltages and surges caused by lightning and electrical switching. Engineered for compatibility with CAT-5E 100 BASET computer networks equipped with Power over Ethernet (PoE), this device plays a Crucial role in maintaining system integrity. It features a robust construction aimed at enduring extreme environments, operating efficiently within an ambient temperature range of -40 to +80 °C.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ABBProduct Type
Surge Protection Device
Series
7TC
Impulse Discharge Current
10kA
Depth
106mm
Length
60mm
Standards/Approvals
IEC 61643-21
Width
240mm
Country of Origin
United Kingdom
Product Details
The ABB Surge Protective Device is expertly designed to safeguard data networks against dangerous transient overvoltages and surges caused by lightning and electrical switching. Engineered for compatibility with CAT-5E 100 BASET computer networks equipped with Power over Ethernet (PoE), this device plays a Crucial role in maintaining system integrity. It features a robust construction aimed at enduring extreme environments, operating efficiently within an ambient temperature range of -40 to +80 °C.