ABB Surge Protection Device

RS Stock No.: 720-925Brand: ABBManufacturers Part No.: 7TCA085460R0359
brand-logo
View all in Surge Protection Devices

Technical documents

Specifications

Brand

ABB

Product Type

Surge Protection Device

Series

7TC

Impulse Discharge Current

10kA

Depth

24mm

Length

60mm

Standards/Approvals

IEC 61643-21

Width

106mm

Country of Origin

United Kingdom

View all in Surge Protection Devices

Stock information temporarily unavailable.

P.O.A.

ABB Surge Protection Device

P.O.A.

ABB Surge Protection Device

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Product Type

Surge Protection Device

Series

7TC

Impulse Discharge Current

10kA

Depth

24mm

Length

60mm

Standards/Approvals

IEC 61643-21

Width

106mm

Country of Origin

United Kingdom