Technical documents
Specifications
Brand
ABBRange
Formula
Series
A1N
Number of Poles
3
Current Rating
50A
Breaking Capacity at Maximum Voltage Rating
10 kA @ 250 V dc, 25 kA @ 240 V ac
Rated AC Voltage
240V
Rated DC Voltage
250V
Length
76mm
Width
60mm
Depth
130mm
PRICED TO CLEAR
Yes
Country of Origin
United States
Product details
ABB FORMULA A1 and A2 Series
Professional ABB moulded circuit breakers from the A1 and A2 series offering simplicity and quality in various dimensions. The A1 circuit breakers incorporate a 15 to 100 A range and the A2 circuit breakers incorporate a 125 to 250 A range. This series of MCCB have protection trip units with fixed thermal and magnetic threshold values.
Various current ratings available
1, 2 or 3 Pole versions
ABB Distribution Boards, MCCB's and Accessories
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ABBRange
Formula
Series
A1N
Number of Poles
3
Current Rating
50A
Breaking Capacity at Maximum Voltage Rating
10 kA @ 250 V dc, 25 kA @ 240 V ac
Rated AC Voltage
240V
Rated DC Voltage
250V
Length
76mm
Width
60mm
Depth
130mm
PRICED TO CLEAR
Yes
Country of Origin
United States
Product details
ABB FORMULA A1 and A2 Series
Professional ABB moulded circuit breakers from the A1 and A2 series offering simplicity and quality in various dimensions. The A1 circuit breakers incorporate a 15 to 100 A range and the A2 circuit breakers incorporate a 125 to 250 A range. This series of MCCB have protection trip units with fixed thermal and magnetic threshold values.
Various current ratings available
1, 2 or 3 Pole versions