Technical documents
Specifications
Number Of Auxiliary Contacts
0
Minimum Operating Temperature
-40 °C, -25 °C
Number of Poles
4
Brand
ABBCoil Voltage
110 V ac
Contact Voltage Rating
690 V
Normal State Configuration
4NO
Maximum Operating Temperature
+55 °C, +70 °C
Contact Current Rating
17 A
Terminal Type
Screw
Power Rating
15 kW
Width
54mm
Depth
93.6mm
Model Number p
194604
Length
90mm
Maximum Load Current
20 mArmy
Country of Origin
France
Product details
NSPE-H Series
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Number Of Auxiliary Contacts
0
Minimum Operating Temperature
-40 °C, -25 °C
Number of Poles
4
Brand
ABBCoil Voltage
110 V ac
Contact Voltage Rating
690 V
Normal State Configuration
4NO
Maximum Operating Temperature
+55 °C, +70 °C
Contact Current Rating
17 A
Terminal Type
Screw
Power Rating
15 kW
Width
54mm
Depth
93.6mm
Model Number p
194604
Length
90mm
Maximum Load Current
20 mArmy
Country of Origin
France
Product details