ABB, Formula MCCB Molded Case Circuit Breaker 125 A, Breaking Capacity 10 kA @ 240 V ac, 5 kA @ 125 V dc, Fixed Mount

RS Stock No.: 834-7344Brand: ABBManufacturers Part No.: A2A125TW-1
brand-logo
View all in MCCBs

Technical documents

Specifications

Brand

ABB

Range

Formula

Series

A2A

Number of Poles

SP

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

10 kA @ 240 V ac, 5 kA @ 125 V dc

Rated AC Voltage

240V

Rated DC Voltage

125V

Length

35mm

Width

60mm

Depth

150mm

Country of Origin

United States

Product details

ABB FORMULA A1 and A2 Series

Professional ABB moulded circuit breakers from the A1 and A2 series offering simplicity and quality in various dimensions. The A1 circuit breakers incorporate a 15 to 100 A range and the A2 circuit breakers incorporate a 125 to 250 A range. This series of MCCB have protection trip units with fixed thermal and magnetic threshold values.

Various current ratings available
1, 2 or 3 Pole versions

ABB Distribution Boards, MCCB's and Accessories

View all in MCCBs

Stock information temporarily unavailable.

P.O.A.

ABB, Formula MCCB Molded Case Circuit Breaker 125 A, Breaking Capacity 10 kA @ 240 V ac, 5 kA @ 125 V dc, Fixed Mount

P.O.A.

ABB, Formula MCCB Molded Case Circuit Breaker 125 A, Breaking Capacity 10 kA @ 240 V ac, 5 kA @ 125 V dc, Fixed Mount

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Range

Formula

Series

A2A

Number of Poles

SP

Current Rating

125A

Breaking Capacity at Maximum Voltage Rating

10 kA @ 240 V ac, 5 kA @ 125 V dc

Rated AC Voltage

240V

Rated DC Voltage

125V

Length

35mm

Width

60mm

Depth

150mm

Country of Origin

United States

Product details

ABB FORMULA A1 and A2 Series

Professional ABB moulded circuit breakers from the A1 and A2 series offering simplicity and quality in various dimensions. The A1 circuit breakers incorporate a 15 to 100 A range and the A2 circuit breakers incorporate a 125 to 250 A range. This series of MCCB have protection trip units with fixed thermal and magnetic threshold values.

Various current ratings available
1, 2 or 3 Pole versions

ABB Distribution Boards, MCCB's and Accessories