ABB Inverter Drive, 0.37 kW, 1 Phase, 230 V, 6.1 A, ACS350 Series

RS Stock No.: 621-1335Brand: ABBManufacturers Part No.: ACS350-01E-02A4-2
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

ABB

Power Rating

0.37 kW

Phase

1

Supply Voltage

230 V

Current Rating

6.1 A

Series

ACS350

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

70mm

Overall Length

239mm

Overall Width

187mm

Product details

ACS 350 Single Phase Input

ABB ACS350 general machinery drives are designed for the OEM machine building sector, systems integrators and end users in sectors such as food processing, material handling, textiles, printing, rubber and plastics. The small size makes it easy for panel builders and OEM's to design smaller control panels or increase the number of drives in an existing panel. Features include FlashDrop technology which allows users to upload parameters without powering up the drive. thus making it possible to pre-configure drives before delivery.,The Basic (stock no. 511-0455) and Assistant (stock no. 511-0449) Control Panels allow the user to select the required level of interface for the application.

Sensorless vector control or Scalar control if selected
Uses Basic or Assistant Control Panels which feature a start-up assistant to aid commissioning. Assistant Panel includes real time clock, HELP key and "changed parameter" features
8 step sequence programming allows the drive to carry out a set of sequences based on triggers from external plant actuators, reducing the need for an external PLC
Protects motor output and I/O mis-wiring, the drive reports a fault if power is connected to the motor terminals
Coated boards included as standard, protect against moisture and hostile particles
Small compact size with integral EMC filter
Unified height and depth makes cabinet design easy
IP20 rated
EMC Filter: 2nd environment filter complying with IEC61800-3 as standard
Can be programmed in the box with FlashDrop tool (stock no. 621-1329), allowing fast and easy drive set up and commissioning for volume manufacturing

ABB - ACS Range

You may be interested in

P.O.A.

ABB Inverter Drive, 0.37 kW, 1 Phase, 230 V, 6.1 A, ACS350 Series

P.O.A.

ABB Inverter Drive, 0.37 kW, 1 Phase, 230 V, 6.1 A, ACS350 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

ABB

Power Rating

0.37 kW

Phase

1

Supply Voltage

230 V

Current Rating

6.1 A

Series

ACS350

Field Bus Communication Type

Profibus

IP Rating

IP20

Output Frequency

500Hz

Filter Included

Yes

Control Panel

Yes

Overall Depth

70mm

Overall Length

239mm

Overall Width

187mm

Product details

ACS 350 Single Phase Input

ABB ACS350 general machinery drives are designed for the OEM machine building sector, systems integrators and end users in sectors such as food processing, material handling, textiles, printing, rubber and plastics. The small size makes it easy for panel builders and OEM's to design smaller control panels or increase the number of drives in an existing panel. Features include FlashDrop technology which allows users to upload parameters without powering up the drive. thus making it possible to pre-configure drives before delivery.,The Basic (stock no. 511-0455) and Assistant (stock no. 511-0449) Control Panels allow the user to select the required level of interface for the application.

Sensorless vector control or Scalar control if selected
Uses Basic or Assistant Control Panels which feature a start-up assistant to aid commissioning. Assistant Panel includes real time clock, HELP key and "changed parameter" features
8 step sequence programming allows the drive to carry out a set of sequences based on triggers from external plant actuators, reducing the need for an external PLC
Protects motor output and I/O mis-wiring, the drive reports a fault if power is connected to the motor terminals
Coated boards included as standard, protect against moisture and hostile particles
Small compact size with integral EMC filter
Unified height and depth makes cabinet design easy
IP20 rated
EMC Filter: 2nd environment filter complying with IEC61800-3 as standard
Can be programmed in the box with FlashDrop tool (stock no. 621-1329), allowing fast and easy drive set up and commissioning for volume manufacturing

ABB - ACS Range

You may be interested in