Technical documents
Specifications
Brand
ABBCoil Voltage
20 → 60 V dc, 24 → 60 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9.5 A
Range
AF09Z-30-10-21
Series
AF
Power Rating
5.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
45mm
Width
80mm
Depth
77mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
AF Range Contactors, 3 Pole
AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ABBCoil Voltage
20 → 60 V dc, 24 → 60 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9.5 A
Range
AF09Z-30-10-21
Series
AF
Power Rating
5.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
45mm
Width
80mm
Depth
77mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
AF Range Contactors, 3 Pole
AF contactors are AC/DC operated
AF09-AF38 contactors include an electronic coil interface accepting a wide control voltage Ucmin - Ucmax. Only four coils cover control voltages 24 → 500 Vac or 20 → 500 Vdc
AF..Z contactors equipped with a Z coil type allow direct control by 24 Vdc, 500 mA PLC output and obtain a reduced holding coil consumption
AF.Z contactors withstand short dips and voltage interruptions (SEMI F47-0706 compliance)
AF40-AF96 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC and 220 V DC, these contactors are of the block type design with 3 main poles.
AF116-AF140 contactors are mainly used for controlling 3-phase motors and power circuits up to 690 V AC, AF146 up to 1000 V AC
AF190-AF370 contactors are mainly used for controlling 3-phase motors and power circuits up to 1000 V AC, these contactors are of the block type design with 3 main poles.
AF contactors have built in surge protection and does not require any additional surge suppressors
Standards
IEC 60947-1 / 60947-4-7 and EN 60947-1 / 60947-4-1