ABB Phase, Voltage Monitoring Relay, DPDT

RS Stock No.: 465-280Brand: ABBManufacturers Part No.: CM-MPS
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

ABB

Monitoring Application

Phase, Voltage

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Phase Sensitivity

Phase Imbalance, Phase Loss, Phase Sequence

Time Delay

0.1 → 10s

Height

78mm

Width

22.5mm

Length

109.5mm

Dimensions

109.5 x 22.5 x 78mm

Maximum Voltage Sensed

500V

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Phase, Voltage Monitoring Relay, DPDT

P.O.A.

ABB Phase, Voltage Monitoring Relay, DPDT
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Monitoring Application

Phase, Voltage

Contact Configuration

DPDT

Voltage Sensitivity

Overvoltage, Undervoltage

Phase Sensitivity

Phase Imbalance, Phase Loss, Phase Sequence

Time Delay

0.1 → 10s

Height

78mm

Width

22.5mm

Length

109.5mm

Dimensions

109.5 x 22.5 x 78mm

Maximum Voltage Sensed

500V