ABB, 22mm Cutout

RS Stock No.: 822-0738Brand: ABBManufacturers Part No.: M2SS2-11G
brand-logo
View all in Key Switch Heads

Technical documents

Specifications

Brand

ABB

Cutout Diameter

22mm

Country of Origin

China

Product details

Non-Illuminated Pushbutton Switches

Professional ABB non-illuminated key operated pushbutton switches from the MODULAR series. The pushbutton switches can be used in emergency stop circuits, selector switches, pilot lights with filament bulbs or LEDS.

IP66 Rated
Various colours available
Fingersafe Screw
Key removal from centre position only
Designed to be used in tough environments

Approvals

UL, CSA and IEC

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB, 22mm Cutout

P.O.A.

ABB, 22mm Cutout
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Cutout Diameter

22mm

Country of Origin

China

Product details

Non-Illuminated Pushbutton Switches

Professional ABB non-illuminated key operated pushbutton switches from the MODULAR series. The pushbutton switches can be used in emergency stop circuits, selector switches, pilot lights with filament bulbs or LEDS.

IP66 Rated
Various colours available
Fingersafe Screw
Key removal from centre position only
Designed to be used in tough environments

Approvals

UL, CSA and IEC