ABB for Use with 22 mm Pilot Device

RS Stock No.: 822-0634Brand: ABBManufacturers Part No.: MLB-1
brand-logo
View all in Push Button Accessories

Technical documents

Specifications

Brand

ABB

For Use With

22 mm Pilot Device

Product details

Single Lamp Blocks for Front Mounting

Single lamp blocks for front mounting from the the ABB modular range of pilot devices.

BA 9s base
For max. 2 W, 230 Vac and dc filament bulb or LED

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB for Use with 22 mm Pilot Device

P.O.A.

ABB for Use with 22 mm Pilot Device
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

For Use With

22 mm Pilot Device

Product details

Single Lamp Blocks for Front Mounting

Single lamp blocks for front mounting from the the ABB modular range of pilot devices.

BA 9s base
For max. 2 W, 230 Vac and dc filament bulb or LED

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.