ABB Modular Series Yellow Flush, Momentary Actuation, 22mm Cutout

RS Stock No.: 822-2750Brand: ABBManufacturers Part No.: MP1-30Y
brand-logo
View all in Push Button Heads

Technical documents

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Flush

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Body/Fixing Collar Included

No

Country of Origin

Sweden

View all in Push Button Heads

Stock information temporarily unavailable.

P.O.A.

ABB Modular Series Yellow Flush, Momentary Actuation, 22mm Cutout

P.O.A.

ABB Modular Series Yellow Flush, Momentary Actuation, 22mm Cutout

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Flush

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Body/Fixing Collar Included

No

Country of Origin

Sweden