ABB 3P Pole Isolator Switch - 600A Maximum Current, 560kW Power Rating

RS Stock No.: 822-2722Brand: ABBManufacturers Part No.: OS600J03
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

600A

Power Rating

560kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Auxiliary Contacts Available

Yes

Switch Rating

75kA

Length

306mm

Width

343mm

Depth

233mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Terminal Type

Screw

Country of Origin

Finland

Product details

Standard OS Fused Disconnector

The switch fuses from the ABB OS series are available in 3 or 4 pole. These fused switches are easy to use and snap to install, the adjustable mounting feet allow both top and side mounting of the switch fuse.

Supplied with a black plastic ON/OFF handle (OHB45J6 for OS32-63 and OHB65J6 for OS100-160) and adjustable operating shaft (OXP6X161for OS32 to 160)
For longer operating shafts see stock no. 710-0609 for 360mm or stock no. 710-0618 for 430 mm
Lockable handles with 'Test' position are available, for Black see stock no. 710-0611
Fuse carrier protected to IP20, however when mounted correctly in a suitable enclosure and using either the supplied or optional handle, a front panel protection rating of IP65 is achieved
The fuse covers cannot be removed when the switch is in the 'ON' position
Panel or DIN rail mounting
Auxiliary contacts may be fitted to the side
4 Pole (Neutral) non fused
Different Ampere Ratings available

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB 3P Pole Isolator Switch - 600A Maximum Current, 560kW Power Rating

P.O.A.

ABB 3P Pole Isolator Switch - 600A Maximum Current, 560kW Power Rating
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

600A

Power Rating

560kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Auxiliary Contacts Available

Yes

Switch Rating

75kA

Length

306mm

Width

343mm

Depth

233mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Terminal Type

Screw

Country of Origin

Finland

Product details

Standard OS Fused Disconnector

The switch fuses from the ABB OS series are available in 3 or 4 pole. These fused switches are easy to use and snap to install, the adjustable mounting feet allow both top and side mounting of the switch fuse.

Supplied with a black plastic ON/OFF handle (OHB45J6 for OS32-63 and OHB65J6 for OS100-160) and adjustable operating shaft (OXP6X161for OS32 to 160)
For longer operating shafts see stock no. 710-0609 for 360mm or stock no. 710-0618 for 430 mm
Lockable handles with 'Test' position are available, for Black see stock no. 710-0611
Fuse carrier protected to IP20, however when mounted correctly in a suitable enclosure and using either the supplied or optional handle, a front panel protection rating of IP65 is achieved
The fuse covers cannot be removed when the switch is in the 'ON' position
Panel or DIN rail mounting
Auxiliary contacts may be fitted to the side
4 Pole (Neutral) non fused
Different Ampere Ratings available

ABB OS Range

A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have been tested in accordance with EN 60947-3.