ABB 3P Pole Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20

RS Stock No.: 489-2005Brand: ABBManufacturers Part No.: OT125ET3
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

125A

IP Rating

IP20

Power Rating

45kW

Voltage Rating

415V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

66.5mm

Width

70mm

Depth

100mm

Product details

3 Pole, Door Mounting

Used when required to mount to an enclosure or cabinet door
IP20 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately see selection available

Stock information temporarily unavailable.

P.O.A.

ABB 3P Pole Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20

P.O.A.

ABB 3P Pole Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

125A

IP Rating

IP20

Power Rating

45kW

Voltage Rating

415V ac

Electrical Phase

3

Auxiliary Contacts Available

Yes

Length

66.5mm

Width

70mm

Depth

100mm

Product details

3 Pole, Door Mounting

Used when required to mount to an enclosure or cabinet door
IP20 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately see selection available