ABB Surge Suppressor Unit 440 V ac Maximum Voltage Rating 65kA Maximum Surge Current 1 Phase

RS Stock No.: 457-5621Brand: ABBManufacturers Part No.: OVRN1-65-440S
brand-logo
View all in Surge Suppressor Units

Technical documents

Specifications

Brand

ABB

Suppressor Type

1 Phase

Maximum Voltage Rating

440 V ac

Mounting Type

DIN Rail

Maximum Surge Current

65kA

Length

87mm

Depth

18mm

Height

63mm

Dimensions

87 x 18 x 63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

You may be interested in
View all in Surge Suppressor Units

Stock information temporarily unavailable.

P.O.A.

ABB Surge Suppressor Unit 440 V ac Maximum Voltage Rating 65kA Maximum Surge Current 1 Phase

P.O.A.

ABB Surge Suppressor Unit 440 V ac Maximum Voltage Rating 65kA Maximum Surge Current 1 Phase

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

ABB

Suppressor Type

1 Phase

Maximum Voltage Rating

440 V ac

Mounting Type

DIN Rail

Maximum Surge Current

65kA

Length

87mm

Depth

18mm

Height

63mm

Dimensions

87 x 18 x 63mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

You may be interested in