ABB, OVR P Surge Suppressor Unit 440 V ac Maximum Voltage Rating 15kA Maximum Surge Current 4 Pole Arrester

RS Stock No.: 457-5491Brand: ABBManufacturers Part No.: OVRN3-15-275P
brand-logo
View all in Surge Suppressor Units

Technical documents

Specifications

Brand

ABB

Suppressor Type

4 Pole Arrester

Maximum Voltage Rating

440 V ac

Mounting Type

DIN Rail

Maximum Surge Current

15kA

Series

OVR P

Length

87mm

Depth

63mm

Height

72mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB, OVR P Surge Suppressor Unit 440 V ac Maximum Voltage Rating 15kA Maximum Surge Current 4 Pole Arrester

P.O.A.

ABB, OVR P Surge Suppressor Unit 440 V ac Maximum Voltage Rating 15kA Maximum Surge Current 4 Pole Arrester
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

ABB

Suppressor Type

4 Pole Arrester

Maximum Voltage Rating

440 V ac

Mounting Type

DIN Rail

Maximum Surge Current

15kA

Series

OVR P

Length

87mm

Depth

63mm

Height

72mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

France