ABB 3 Phase Soft Starter - 60 A Current Rating, PSR Series, 37 kW Power Rating, 208 → 600 V ac Supply Voltage

RS Stock No.: 821-9417Brand: ABBManufacturers Part No.: PSR60-600-11
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

ABB

Power Rating

37 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

60 A

IP Rating

IP20

Overall Length

70mm

Overall Width

220mm

Overall Depth

180mm

Series

PSR

Country of Origin

China

Product details

PSR Soft Starter

This range covers motor currents from 3 to 45A. With their compact design, the PSR Soft Starters are ideal for installations in places where space is limited and where there is a demand for easy installation. All sizes include a run signal relay, while sizes from 25A are also provided with an output signal for TOR (Top of Ramp), i.e. Full Voltage. With standard performance the PSR Soft Starters handle 10 starts per hour. When an auxiliary fan is added, the starting capacity is increased to 20 starts per hour.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB 3 Phase Soft Starter - 60 A Current Rating, PSR Series, 37 kW Power Rating, 208 → 600 V ac Supply Voltage

P.O.A.

ABB 3 Phase Soft Starter - 60 A Current Rating, PSR Series, 37 kW Power Rating, 208 → 600 V ac Supply Voltage
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Power Rating

37 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

60 A

IP Rating

IP20

Overall Length

70mm

Overall Width

220mm

Overall Depth

180mm

Series

PSR

Country of Origin

China

Product details

PSR Soft Starter

This range covers motor currents from 3 to 45A. With their compact design, the PSR Soft Starters are ideal for installations in places where space is limited and where there is a demand for easy installation. All sizes include a run signal relay, while sizes from 25A are also provided with an output signal for TOR (Top of Ramp), i.e. Full Voltage. With standard performance the PSR Soft Starters handle 10 starts per hour. When an auxiliary fan is added, the starting capacity is increased to 20 starts per hour.