ABB 3 Phase Soft Starter - 105 A Current Rating, PST Series, 75 kW Power Rating, 208 → 600 V Supply Voltage

RS Stock No.: 821-9344Brand: ABBManufacturers Part No.: PST105-600-70
brand-logo
View all in Motor Starters

Technical documents

Specifications

Brand

ABB

Power Rating

75 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

105 A

IP Rating

IP00, IP66

Overall Length

186mm

Overall Width

390mm

Overall Depth

270mm

Series

PST

Country of Origin

Sweden

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB 3 Phase Soft Starter - 105 A Current Rating, PST Series, 75 kW Power Rating, 208 → 600 V Supply Voltage

P.O.A.

ABB 3 Phase Soft Starter - 105 A Current Rating, PST Series, 75 kW Power Rating, 208 → 600 V Supply Voltage
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Power Rating

75 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

105 A

IP Rating

IP00, IP66

Overall Length

186mm

Overall Width

390mm

Overall Depth

270mm

Series

PST

Country of Origin

Sweden