Technical documents
Specifications
Brand
ABBPower Rating
55 kW
Voltage Rating
600 V ac
Phase
3
Current Rating
85 A
IP Rating
IP00, IP66
Overall Length
186mm
Overall Width
390mm
Overall Depth
270mm
Series
PST
Country of Origin
Sweden
P.O.A.
ABB 3 Phase Soft Starter - 85 A Current Rating, PST Series, 55 kW Power Rating, 208 → 600 V Supply Voltage
1
P.O.A.
ABB 3 Phase Soft Starter - 85 A Current Rating, PST Series, 55 kW Power Rating, 208 → 600 V Supply Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBPower Rating
55 kW
Voltage Rating
600 V ac
Phase
3
Current Rating
85 A
IP Rating
IP00, IP66
Overall Length
186mm
Overall Width
390mm
Overall Depth
270mm
Series
PST
Country of Origin
Sweden
