ABB System Pro M Compact S200 MCB, 1P, 4A, Type Z, 480Y/277V AC, 6 kA Breaking Capacity

RS Stock No.: 862-0753Brand: ABBManufacturers Part No.: S201-Z4
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type Z

Rated AC Voltage

480Y/277V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Width

88mm

Length

17.5mm

Depth

75.8mm

Model Number

S201-Z4

Country of Origin

Germany

Product details

Type Z Single Pole 6 kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB, 1P, 4A, Type Z, 480Y/277V AC, 6 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB, 1P, 4A, Type Z, 480Y/277V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

4A

Tripping Characteristics

Type Z

Rated AC Voltage

480Y/277V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Width

88mm

Length

17.5mm

Depth

75.8mm

Model Number

S201-Z4

Country of Origin

Germany

Product details

Type Z Single Pole 6 kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type Z characteristic offers short circuit response of 2-3 x normal rated current, making it ideal for circuits requiring a very low short circuit trip setting, such as semiconductors or control circuits.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's