ABB System Pro M Compact S200P MCB1P, 2A Curve K, 480Y/277V AC, 10 kA Breaking Capacity

RS Stock No.: 862-0337Brand: ABBManufacturers Part No.: S201P-K2
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type K

Rated AC Voltage

480Y/277V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200P

Width

88mm

Length

17.5mm

Depth

75.8mm

Model Number

S201P-K2

Country of Origin

Germany

Product details

Type K Single Pole 10kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200P MCB1P, 2A Curve K, 480Y/277V AC, 10 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200P MCB1P, 2A Curve K, 480Y/277V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type K

Rated AC Voltage

480Y/277V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

System Pro M Compact

Series

S200P

Width

88mm

Length

17.5mm

Depth

75.8mm

Model Number

S201P-K2

Country of Origin

Germany

Product details

Type K Single Pole 10kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's