ABB Auxiliary Contact Block, 2 Contact, NO/NC, DIN Rail Mount

RS Stock No.: 861-4654Brand: ABBManufacturers Part No.: S500-H11
brand-logo
View all in Auxiliary Contacts

Technical documents

Specifications

Brand

ABB

Number of Contacts

2

Normal State Configuration

NO/NC

Mounting Style

DIN Rail Mount

Series

S500

Terminal Type

Screw

Pole and Throw Configuration

SPST

Contact Voltage Rating

690 V

Country of Origin

Switzerland

Product details

Auxiliary Contact Blocks for S500 Series

A range of auxiliary contact blocks for use with the ABB high performance S500 circuit Breakers.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Auxiliary Contact Block, 2 Contact, NO/NC, DIN Rail Mount

P.O.A.

ABB Auxiliary Contact Block, 2 Contact, NO/NC, DIN Rail Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Number of Contacts

2

Normal State Configuration

NO/NC

Mounting Style

DIN Rail Mount

Series

S500

Terminal Type

Screw

Pole and Throw Configuration

SPST

Contact Voltage Rating

690 V

Country of Origin

Switzerland

Product details

Auxiliary Contact Blocks for S500 Series

A range of auxiliary contact blocks for use with the ABB high performance S500 circuit Breakers.