ABB High Performance S800 MCB3P, 80A Curve B, 1200V DC, 5 kA Breaking Capacity

RS Stock No.: 861-9431Brand: ABBManufacturers Part No.: S803PV-S80
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Current Rating

80A

Tripping Characteristics

Type B

Rated DC Voltage

1200V

Breaking Capacity at Maximum Voltage Rating

5 kA

Range

High Performance

Series

S800

Width

95mm

Length

79.5mm

Depth

88.5mm

Model Number

S803PV-S80

Country of Origin

Switzerland

Product details

Type B Double Pole 5kA - S800 Series

The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. B-type characteristics guarantee a short circuit cut-off response of 3-5 with normal nominal current. Suited for use in circuits that normally produce low surge currents, such as heaters and heating systems.

Din-rail mounting
Operating temperature range: -25 to +60 °C
Operating voltage range: 400 to 690 Vac, 50 to 60 Hz
Width: 54 mm

Standards

EN 60898-1, IEC 60947-2

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB High Performance S800 MCB3P, 80A Curve B, 1200V DC, 5 kA Breaking Capacity

P.O.A.

ABB High Performance S800 MCB3P, 80A Curve B, 1200V DC, 5 kA Breaking Capacity
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Number of Poles

3

Current Rating

80A

Tripping Characteristics

Type B

Rated DC Voltage

1200V

Breaking Capacity at Maximum Voltage Rating

5 kA

Range

High Performance

Series

S800

Width

95mm

Length

79.5mm

Depth

88.5mm

Model Number

S803PV-S80

Country of Origin

Switzerland

Product details

Type B Double Pole 5kA - S800 Series

The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. B-type characteristics guarantee a short circuit cut-off response of 3-5 with normal nominal current. Suited for use in circuits that normally produce low surge currents, such as heaters and heating systems.

Din-rail mounting
Operating temperature range: -25 to +60 °C
Operating voltage range: 400 to 690 Vac, 50 to 60 Hz
Width: 54 mm

Standards

EN 60898-1, IEC 60947-2

ABB System Pro M Single & Double Pole MCB's