ABB Cable Tie, 370mm x 4.8 mm, Natural Nylon, Pk-1000

RS Stock No.: 813-3007Brand: ABBManufacturers Part No.: SKT370-220
brand-logo
View all in Cable Ties

Technical documents

Specifications

Brand

ABB

Length

370mm

Width

4.8 mm

Colour

Natural

Material

Nylon 66

Quantity

1000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

220N

Series

Spec-Kon

Maximum Bundle Diameter

102mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Cable Tie, 370mm x 4.8 mm, Natural Nylon, Pk-1000

P.O.A.

ABB Cable Tie, 370mm x 4.8 mm, Natural Nylon, Pk-1000
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Length

370mm

Width

4.8 mm

Colour

Natural

Material

Nylon 66

Quantity

1000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Tensile Strength

220N

Series

Spec-Kon

Maximum Bundle Diameter

102mm

Country of Origin

China