ABB, TMAX MCCB Molded Case Circuit Breaker 40 A, Breaking Capacity 22 kA @ 480 V ac, Fixed Mount

RS Stock No.: 834-2712Brand: ABBManufacturers Part No.: T1N040TL
brand-logo
View all in MCCBs

Technical documents

Specifications

Brand

ABB

Range

TMAX

Series

T1

Number of Poles

3

Current Rating

40A

Breaking Capacity at Maximum Voltage Rating

22 kA @ 480 V ac

Rated AC Voltage

600Y/347V

Rated DC Voltage

500V

Length

76.2mm

Width

130mm

Depth

102mm

Country of Origin

Italy

Product details

Tmax Moulded Case Circuit Breakers

The Tmax Series of circuit breakers from ABB offer a full range of moulded case circuit breakers that will Cover current ratings between 15 A and 2500 A and interrupting ratings, at 480 V AC, up to 150 kA. Models will vary with some having lug terminals while others have no connectors.

1 and 3 pole fixed moulded case circuit breaker
45mm standardised front and 70mm depth
Possibility of assembly on base plate or DIN rail
Single flange door for compartment doors
Standard front for copper cable terminals on T1 and front terminals of T3
Positive operation in compliance with IEC 60417-2
Double insulation
Guaranteed isolation in accordance with IEC 60947-2

ABB Distribution Boards, MCCB's and Accessories

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB, TMAX MCCB Molded Case Circuit Breaker 40 A, Breaking Capacity 22 kA @ 480 V ac, Fixed Mount

P.O.A.

ABB, TMAX MCCB Molded Case Circuit Breaker 40 A, Breaking Capacity 22 kA @ 480 V ac, Fixed Mount
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

Range

TMAX

Series

T1

Number of Poles

3

Current Rating

40A

Breaking Capacity at Maximum Voltage Rating

22 kA @ 480 V ac

Rated AC Voltage

600Y/347V

Rated DC Voltage

500V

Length

76.2mm

Width

130mm

Depth

102mm

Country of Origin

Italy

Product details

Tmax Moulded Case Circuit Breakers

The Tmax Series of circuit breakers from ABB offer a full range of moulded case circuit breakers that will Cover current ratings between 15 A and 2500 A and interrupting ratings, at 480 V AC, up to 150 kA. Models will vary with some having lug terminals while others have no connectors.

1 and 3 pole fixed moulded case circuit breaker
45mm standardised front and 70mm depth
Possibility of assembly on base plate or DIN rail
Single flange door for compartment doors
Standard front for copper cable terminals on T1 and front terminals of T3
Positive operation in compliance with IEC 60417-2
Double insulation
Guaranteed isolation in accordance with IEC 60947-2

ABB Distribution Boards, MCCB's and Accessories