Technical documents
Specifications
Brand
ABBCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
20 A
Power Rating
4 kW
Range
VBC6-30-01-01
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
96.2mm
Width
57.5mm
Depth
46.7mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
BC Series
Professional ABB mechanical interlocked miniature contactor featuring 1 N/C auxiliary contact on each contactor.
Mounting Style - DIN Rail
Termination Method - Screw
ABB BC Series
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
ABBCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
690 V
Contact Current Rating
20 A
Power Rating
4 kW
Range
VBC6-30-01-01
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
96.2mm
Width
57.5mm
Depth
46.7mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
BC Series
Professional ABB mechanical interlocked miniature contactor featuring 1 N/C auxiliary contact on each contactor.
Mounting Style - DIN Rail
Termination Method - Screw