Heatsink, BGA, 11K/W, 40.8 x 40.8 x 15mm, Adhesive Foil

RS Stock No.: 750-0857Brand: ABL ComponentsManufacturers Part No.: BGA PP 010
brand-logo
View all in Heatsinks

Technical documents

Specifications

For Use With

BGA

Length

40.8mm

Width

40.8mm

Height

15mm

Dimensions

40.8 x 40.8 x 15mm

Thermal Resistance

11K/W

Mounting

Adhesive Foil

Colour

Natural

Country of Origin

United Kingdom

P.O.A.

Heatsink, BGA, 11K/W, 40.8 x 40.8 x 15mm, Adhesive Foil

P.O.A.

Heatsink, BGA, 11K/W, 40.8 x 40.8 x 15mm, Adhesive Foil

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

For Use With

BGA

Length

40.8mm

Width

40.8mm

Height

15mm

Dimensions

40.8 x 40.8 x 15mm

Thermal Resistance

11K/W

Mounting

Adhesive Foil

Colour

Natural

Country of Origin

United Kingdom