Abracon 10MHz Crystal ±10ppm SMD 5 x 3 x 1.3mm

RS Stock No.: 171-0480Brand: AbraconManufacturers Part No.: ABM3B-10.000MHZ-10-1-U-T
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Abracon

Standard Frequency

10MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Length

5mm

Width_SC_PC

3.2mm

Height

1.3mm

Dimensions

5 x 3 x 1.3mm

Frequency Tolerance

±10ppm

Frequency Stability

±10ppm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Country of Origin

China

Product details

ABM3B

Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing

Applications

Cellular Telephones
High density applications
Pagers
PCMCIA and wireless applications
Communication and test equipment

Crystals 5x3.2mm Ceramic case

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Abracon 10MHz Crystal ±10ppm SMD 5 x 3 x 1.3mm
Select packaging type

P.O.A.

Abracon 10MHz Crystal ±10ppm SMD 5 x 3 x 1.3mm
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Brand

Abracon

Standard Frequency

10MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Length

5mm

Width_SC_PC

3.2mm

Height

1.3mm

Dimensions

5 x 3 x 1.3mm

Frequency Tolerance

±10ppm

Frequency Stability

±10ppm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Country of Origin

China

Product details

ABM3B

Abracon ABM3B series ceramic SMD crystals have a ceramic package and metal lid to ensure high precision and reliability. Fundamental mode. Suitable for reflow, seam sealing

Applications

Cellular Telephones
High density applications
Pagers
PCMCIA and wireless applications
Communication and test equipment

Crystals 5x3.2mm Ceramic case