Abracon 10MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.4mm

RS Stock No.: 703-1935Brand: AbraconManufacturers Part No.: ABM7-10.000MHz-D2Y
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Abracon

Standard Frequency

10MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Length

6mm

Width_SC_PC

3.5mm

Height

1.4mm

Dimensions

6 x 3.5 x 1.4mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Abracon 10MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.4mm

P.O.A.

Abracon 10MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.4mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Abracon

Standard Frequency

10MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Length

6mm

Width_SC_PC

3.5mm

Height

1.4mm

Dimensions

6 x 3.5 x 1.4mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C