Abracon 27MHz Crystal ±20ppm SMD 4-Pin 7 x 5 x 1.3mm

RS Stock No.: 703-1880Brand: AbraconManufacturers Part No.: ABMM-27.000MHz-B2
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Abracon

Standard Frequency

27MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

7mm

Width_SC_PC

5mm

Height

1.3mm

Dimensions

7 x 5 x 1.3mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Abracon 27MHz Crystal ±20ppm SMD 4-Pin 7 x 5 x 1.3mm

P.O.A.

Abracon 27MHz Crystal ±20ppm SMD 4-Pin 7 x 5 x 1.3mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Abracon

Standard Frequency

27MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

7mm

Width_SC_PC

5mm

Height

1.3mm

Dimensions

7 x 5 x 1.3mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

China