Abracon 11.059MHz Crystal ±20ppm SMD 4-Pin 6 x 3.6 x 1.2mm

RS Stock No.: 703-1896Brand: AbraconManufacturers Part No.: ABMM2-11.0592MHz-E2
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

Abracon

Standard Frequency

11.059MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

6mm

Width_SC_PC

3.6mm

Height

1.2mm

Dimensions

6 x 3.6 x 1.2mm

Frequency Tolerance

±20ppm

Frequency Stability

±20ppm

Series Resistance

50Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Abracon 11.059MHz Crystal ±20ppm SMD 4-Pin 6 x 3.6 x 1.2mm

P.O.A.

Abracon 11.059MHz Crystal ±20ppm SMD 4-Pin 6 x 3.6 x 1.2mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Abracon

Standard Frequency

11.059MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

6mm

Width_SC_PC

3.6mm

Height

1.2mm

Dimensions

6 x 3.6 x 1.2mm

Frequency Tolerance

±20ppm

Frequency Stability

±20ppm

Series Resistance

50Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Country of Origin

China