Abracon, 24.576MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD ASD3-24.576MHz-EC

RS Stock No.: 703-2433Brand: AbraconManufacturers Part No.: ASD3-24.576MHz-EC
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

Abracon

Output Frequency

24.576MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Height

0.8mm

Maximum Operating Temperature

70°C

Width_SC_PC

2mm

Length

2.5mm

Dimensions

2.5 x 2 x 0.8mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Abracon, 24.576MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD ASD3-24.576MHz-EC

P.O.A.

Abracon, 24.576MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD ASD3-24.576MHz-EC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Abracon

Output Frequency

24.576MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Height

0.8mm

Maximum Operating Temperature

70°C

Width_SC_PC

2mm

Length

2.5mm

Dimensions

2.5 x 2 x 0.8mm

Country of Origin

Taiwan, Province Of China