Abracon, 4MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-4.000MHz-LC

RS Stock No.: 703-2326Brand: AbraconManufacturers Part No.: ASE-4.000MHz-LC
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

Abracon

Output Frequency

4MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1mm

Maximum Operating Temperature

85°C

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Abracon, 4MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-4.000MHz-LC

P.O.A.

Abracon, 4MHz Crystal Oscillator, ±50ppm CMOS, 4-Pin SMD ASE-4.000MHz-LC
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Abracon

Output Frequency

4MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1mm

Maximum Operating Temperature

85°C

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1mm