Abracon, 50MHz Crystal Oscillator, ±30ppm CMOS, 4-Pin SMD ASE3-50.000MHz-K

RS Stock No.: 703-2423Brand: AbraconManufacturers Part No.: ASE3-50.000MHz-K
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

Abracon

Output Frequency

50MHz

Frequency Stability

±30ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Height

1.25mm

Maximum Operating Temperature

70°C

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1.25mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Abracon, 50MHz Crystal Oscillator, ±30ppm CMOS, 4-Pin SMD ASE3-50.000MHz-K

P.O.A.

Abracon, 50MHz Crystal Oscillator, ±30ppm CMOS, 4-Pin SMD ASE3-50.000MHz-K
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Abracon

Output Frequency

50MHz

Frequency Stability

±30ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-10°C

Height

1.25mm

Maximum Operating Temperature

70°C

Width_SC_PC

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 1.25mm