Abracon, 16MHz Crystal Oscillator, ±30ppm HCMOS, TTL, 4-Pin SMD ASFL1-16.000MHz-EK

RS Stock No.: 703-2199Brand: AbraconManufacturers Part No.: ASFL1-16.000MHz-EK
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

Abracon

Output Frequency

16MHz

Frequency Stability

±30ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

1.3mm

Width_SC_PC

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.3mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Abracon, 16MHz Crystal Oscillator, ±30ppm HCMOS, TTL, 4-Pin SMD ASFL1-16.000MHz-EK

P.O.A.

Abracon, 16MHz Crystal Oscillator, ±30ppm HCMOS, TTL, 4-Pin SMD ASFL1-16.000MHz-EK
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Abracon

Output Frequency

16MHz

Frequency Stability

±30ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

1.3mm

Width_SC_PC

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.3mm

Country of Origin

China