Abracon, 16MHz Crystal Oscillator, ±30ppm CMOS, 4-Pin SMD ASFL3-16.000MHz-EK

RS Stock No.: 703-2271Brand: AbraconManufacturers Part No.: ASFL3-16.000MHz-EK
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

Abracon

Output Frequency

16MHz

Frequency Stability

±30ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Height

1.1mm

Maximum Operating Temperature

70°C

Width_SC_PC

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.1mm

Country of Origin

China

P.O.A.

Abracon, 16MHz Crystal Oscillator, ±30ppm CMOS, 4-Pin SMD ASFL3-16.000MHz-EK

P.O.A.

Abracon, 16MHz Crystal Oscillator, ±30ppm CMOS, 4-Pin SMD ASFL3-16.000MHz-EK

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Abracon

Output Frequency

16MHz

Frequency Stability

±30ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Height

1.1mm

Maximum Operating Temperature

70°C

Width_SC_PC

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.1mm

Country of Origin

China