Technical documents
Specifications
Brand
AbraconOutput Frequency
10MHz
Frequency Stability
±20ppm
Package Type
SMD
Output Level
HCMOS, TTL
Mounting Type
Surface Mount
Minimum Operating Temperature
-20°C
Height
1.8mm
Maximum Operating Temperature
70°C
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.8mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Abracon, 10MHz Crystal Oscillator, ±20ppm HCMOS, TTL, 4-Pin SMD ASV-10.000MHz-EJ
10
P.O.A.
Abracon, 10MHz Crystal Oscillator, ±20ppm HCMOS, TTL, 4-Pin SMD ASV-10.000MHz-EJ
Stock information temporarily unavailable.
10
Technical documents
Specifications
Brand
AbraconOutput Frequency
10MHz
Frequency Stability
±20ppm
Package Type
SMD
Output Level
HCMOS, TTL
Mounting Type
Surface Mount
Minimum Operating Temperature
-20°C
Height
1.8mm
Maximum Operating Temperature
70°C
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.8mm
Country of Origin
China