Abracon, 25MHz Crystal Oscillator, ±20ppm HCMOS, TTL, 4-Pin SMD ASV-25.000MHz-EJ

RS Stock No.: 703-2120Brand: AbraconManufacturers Part No.: ASV-25.000MHz-EJ
brand-logo
View all in Crystal Oscillators

Technical documents

Specifications

Brand

Abracon

Output Frequency

25MHz

Frequency Stability

±20ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

1.8mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.8mm

Country of Origin

China

P.O.A.

Abracon, 25MHz Crystal Oscillator, ±20ppm HCMOS, TTL, 4-Pin SMD ASV-25.000MHz-EJ

P.O.A.

Abracon, 25MHz Crystal Oscillator, ±20ppm HCMOS, TTL, 4-Pin SMD ASV-25.000MHz-EJ

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Abracon

Output Frequency

25MHz

Frequency Stability

±20ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

1.8mm

Width_SC_PC

5mm

Length

7mm

Dimensions

7 x 5 x 1.8mm

Country of Origin

China